75237-2145

Heilind Number:MOL75237-2145
Manufacturer:Molex
Manufacturer Number:75237-2145
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2145
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372145
SKU:MOL75237-2145

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guide Header features 100 Gold-plated circuits, organized into 10 columns for efficient signal transmission. With a voltage rating of 120V AC/DC and an amperage of 1A, it ensures reliable power delivery. The shielded design, along with Ground Plane Shield protection, enhances signal integrity in vertical orientations. Its 1.85mm pitch and 8Gb/s data rate make it ideal for high-speed applications. Featuring a durable PCB Header construction and compliant with RoHS standards, this connector guarantees both performance and environmental responsibility. Perfect for board-to-board configurations, it offers easy installation with stackable and surface-mount compatibility. Trust in the GbX Backplane Connector for seamless connectivity in your electronic systems.