| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-2154 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 100 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752372154 |
| SKU: | MOL75237-2154 |
75237-2154
| Heilind Number: | MOL75237-2154 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-2154 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation E
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System, designed for seamless connectivity in high-performance applications. This Left Guide Header features 100 gold-plated circuits across 10 columns, ensuring reliable signal transmission at a voltage of 120V AC/DC. With a pitch of 1.85mm and amperage rating of 1A, it meets stringent power and data requirements. The vertical orientation and ground plane shield enhance signal integrity, while the keying mechanism ensures proper mating. Suitable for PCB mounting, its robust construction and 200 mating cycle durability make it ideal for demanding environments. RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.

