75237-2155

Heilind Number:MOL75237-2155
Manufacturer:Molex
Manufacturer Number:75237-2155
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2155
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372155
SKU:MOL75237-2155

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a cutting-edge solution for high-speed data transfer in electronic assemblies. This left guide header features 100 gold-plated circuits arranged in 10 columns, each with a 1.85mm pitch for optimal signal integrity. With a maximum voltage rating of 120V AC/DC and 1A amperage, it ensures reliable performance in demanding applications. The ground plane shield and vertical orientation enhance EMI protection, while the keying mechanism guarantees proper mating alignment. Designed for PCB mounting, this connector is compatible with 1.6mm thick boards and offers easy assembly with its tray packaging. Its robust construction, with a mating cycle of 200, ensures long-term durability in industrial environments. Ideal for backplane configurations, it supports data rates up to 8Gb/s, making it perfect for high-speed communication systems. Trust in the GbX Backplane Connector for seamless connectivity and uncompromising performance.