75237-2164

Heilind Number:MOL75237-2164
Manufacturer:Molex
Manufacturer Number:75237-2164
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2164
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372164
SKU:MOL75237-2164

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, featuring a Left Guide Header with 100 Circuits arranged in 10 Columns for efficient connectivity. With Gold (Au) 0.76µm plating and a Pin Length of 4.55mm, this high-performance connector ensures reliable signal transmission. Designed for vertical orientation, it offers a voltage rating of 120 V AC/DC and a current rating of 1 A, making it suitable for various applications. With a pitch of 1.85mm and data rate of 8 Gb/s, it meets the demands of modern technology. Shielded for added protection, this connector system is RoHS compliant and ideal for use in backplane configurations. Its durable construction and 200 mating cycle lifespan guarantee long-term performance in demanding environments. Whether for telecommunications, industrial, or aerospace applications, this GbX connector system delivers exceptional quality and reliability.