| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-2165 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 100 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 100 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752372165 |
| SKU: | MOL75237-2165 |
75237-2165
| Heilind Number: | MOL75237-2165 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-2165 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation F
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System, a cutting-edge solution for high-performance connectivity. This Left Guide Header features 100 gold-plated circuits arranged in 10 columns, ensuring reliable signal transmission at a pitch of 1.85mm. With a maximum voltage rating of 120V AC/DC and an amperage of 1A, it's suitable for demanding applications. The connector is shielded with a Ground Plane Shield for enhanced signal integrity, and its vertical orientation with keying options allows for secure mating. Designed for PCB headers, it meets stringent material flammability standards and is RoHS compliant. With features like 8Gb/s data rate support, 200 mating cycles durability, and compatibility with surface mount technology, this connector is ideal for backplane configurations requiring high-speed and high-density connectivity. Trust in its quality and performance for your next electronics project.

