75237-2173

Heilind Number:MOL75237-2173
Manufacturer:Molex
Manufacturer Number:75237-2173
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2173
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372173
SKU:MOL75237-2173

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guide Header features 100 gold-plated circuits, arranged in 10 columns with a pitch of 1.85mm. Designed for vertical orientation, it offers reliable power transfer at up to 120V AC/DC and 1A. With a shielded construction and grounding capabilities, it ensures signal integrity in demanding environments. The connector is RoHS compliant and suitable for surface mount installation, making it a versatile choice for PCB applications. Trust in its durability with a rated mating cycle of 200 and PCB retention features. Perfect for board-to-board configurations, this connector is a key component for your connectivity solutions.