75237-2175

Heilind Number:MOL75237-2175
Manufacturer:Molex
Manufacturer Number:75237-2175
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2175
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372175
SKU:MOL75237-2175

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guide Header features 100 circuits arranged in 10 columns, with gold (Au) 0.76µm plating for optimal signal transmission. Each pin boasts a length of 5.55mm, ensuring secure connections. Designed for GbX applications, this connector supports 1A of current and operates at up to 120V AC/DC. Its ground plane shield and vertical orientation provide enhanced protection and stability. With keying for easy alignment, PCB header compatibility, and a data rate of 8Gb/s, it offers reliable performance in demanding environments. Suitable for backplane configurations, this connector is stackable, surface mount compatible, and boasts a high mating cycle rating of 200, making it a durable and efficient choice for your electronic systems.