75237-2183

Heilind Number:MOL75237-2183
Manufacturer:Molex
Manufacturer Number:75237-2183
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 100 Circuits, 10 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2183
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:100
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:100
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:10
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372183
SKU:MOL75237-2183

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, designed for high-performance connectivity in electronic applications. This Left Guide Header features 100 gold-plated circuits, organized into 10 columns with a 1.85mm pitch for efficient signal transmission. With a voltage rating of 120V AC/DC and amperage of 1A, it ensures reliable power delivery. The vertical orientation, along with ground plane shielding, enhances signal integrity. Each connector is rated for 200 mating cycles, making it durable for long-term use. Ideal for PCB applications requiring secure and efficient board-to-board connections, this connector system meets stringent quality standards for performance and reliability, a trusted choice for demanding electronic designs.