75237-2214

Heilind Number:MOL75237-2214
Manufacturer:Molex
Manufacturer Number:75237-2214
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2214
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372214
SKU:MOL75237-2214

Detailed Description

Enhance connectivity in your electronic systems with our GbX 5 Pair Backplane Connector System. This Left Guide Header features 250 gold-plated circuits, ensuring reliable performance at 8 Gb/s data rates. With 25 columns and a 1.85mm pitch, it offers efficient signal transmission. Designed for vertical orientation, it includes ground plane shielding for optimal signal integrity. Each pin boasts a length of 4.55mm and can handle up to 1A of current at 120V AC/DC. RoHS compliant and capable of 200 mating cycles, it's a durable and environmentally friendly solution for your PCB interconnect needs. From board-to-board configurations to backplane setups, this connector system is versatile and dependable in various applications.