75237-2215

Heilind Number:MOL75237-2215
Manufacturer:Molex
Manufacturer Number:75237-2215
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2215
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372215
SKU:MOL75237-2215

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guide Header features 250 gold-plated circuits, with 25 columns for efficient data transmission. With a 1A amperage rating and voltage support of 120V AC/DC, it ensures reliable power delivery. The shielded design, along with ground plane shield and vertical orientation, enhances signal integrity. Each of the 10 rows is meticulously crafted for optimal performance, with a 1.85mm pitch for seamless PCB integration. Gold-plated contacts and a mating cycle of 200 ensure durability, while the stackable and surface-mount compatible build offers versatility in installation. Designed for backplane configurations, this connector system is a vital component in advanced electronic setups. Indulge in its premium features and elevate your connectivity experience.