75237-2223

Heilind Number:MOL75237-2223
Manufacturer:Molex
Manufacturer Number:75237-2223
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2223
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372223
SKU:MOL75237-2223

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guide Header features 250 gold-plated circuits, arranged in 25 columns for efficient data transmission. With a 1A amperage rating and 120V AC/DC voltage, it ensures reliable power delivery. Its vertical orientation and ground plane shield offer enhanced signal integrity, while the keying mechanism guarantees proper alignment. Designed for easy PCB mounting, this connector is stackable and surface-mount compatible. Ideal for backplane configurations, it boasts a durable construction and a 200 mating cycle lifespan. RoHS compliant and UL certified, it meets stringent quality and safety standards. Elevate your connectivity infrastructure with this advanced GbX connector.