75237-2225

Heilind Number:MOL75237-2225
Manufacturer:Molex
Manufacturer Number:75237-2225
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2225
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372225
SKU:MOL75237-2225

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a cutting-edge solution for high-speed data transmission. This system features a Left Guide Header with 250 gold-plated circuits, meticulously designed for optimal performance. With 25 columns and a pitch of 1.85mm, it offers efficient connectivity in a vertical orientation, complete with ground plane shielding for enhanced signal integrity. Each of the 10 rows is keyable, ensuring secure mating, while the durable PCB Header construction meets stringent flammability standards. Operating at 120V AC/DC with a maximum amperage of 1A, this connector is suitable for a wide range of applications. Whether for telecommunications, networking, or industrial use, the GbX Connector System guarantees reliability and precision in every connection.