75237-2233

Heilind Number:MOL75237-2233
Manufacturer:Molex
Manufacturer Number:75237-2233
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2233
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372233
SKU:MOL75237-2233

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guide Header features 250 circuits arranged in 25 columns, with Gold (Au) plating ensuring reliable signal transmission. With a 1A current rating and 120V AC/DC voltage, it meets the demands of diverse applications. The vertical orientation and ground plane shield enhance signal integrity, while keying and PCB retention features provide secure mating. Designed for easy installation on 1.6mm thick PCBs, it is stackable and surface mount compatible, offering flexibility in board-to-board configurations. Ideal for high-speed data transmission at 8Gb/s, this connector system is a dependable choice for backplane setups. With E29179 UL agency certification, you can trust in its quality and compliance with industry standards. Upgrade your connectivity infrastructure with this advanced backplane connector system.