| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-2234 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 250 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752372234 |
| SKU: | MOL75237-2234 |
75237-2234
| Heilind Number: | MOL75237-2234 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-2234 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation C
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System. This Left Guide Header features 250 circuits and 25 columns, ensuring reliable connectivity in high-density applications. With a gold (Au) 0.76µm plating for optimal signal transmission, each pin boasts a length of 4.55mm. The Key Orientation C design provides easy and secure mating, while the shielded construction, operating up to 120 V AC/DC, guarantees robust performance. Suitable for vertical orientation on PCBs, this connector offers 1 A of amperage and supports data rates of up to 8 Gb/s. Its durable construction, with 200 mating cycles and compliance with strict UL agency standards, ensures long-lasting functionality in demanding environments. Perfect for board-to-board configurations, this connector is stackable and surface mount compatible, making it ideal for various backplane applications. Elevate your connectivity with this advanced GbX system.

