| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-2235 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 250 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752372235 |
| SKU: | MOL75237-2235 |
75237-2235
| Heilind Number: | MOL75237-2235 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-2235 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation C
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guide Header features 250 gold-plated circuits, arranged in 25 columns with a 1.85mm pitch for seamless integration. Designed for vertical orientation, it ensures reliable signal transmission with a maximum voltage of 120 V AC/DC and an amperage of 1A. With keying for easy identification and ground plane shield for enhanced protection, this connector is ideal for demanding applications. Its durable construction, PCB retention, and compatibility with surface mount technology make it a versatile choice for board-to-board configurations. Trust in the GbX Connector System for efficient data transfer at up to 8 Gb/s, meeting your connectivity requirements with precision and performance.

