75237-2243

Heilind Number:MOL75237-2243
Manufacturer:Molex
Manufacturer Number:75237-2243
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2243
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372243
SKU:MOL75237-2243

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, designed for seamless connectivity in high-performance applications. This Left Guide Header features 250 gold-plated circuits, with 25 columns for efficient data transmission. With a pin length of 3.55mm and key orientation D, it ensures secure and precise mating. Operating at 120V AC/DC and 1A, this connector is shielded with a Ground Plane Shield, offering reliable performance in demanding environments. Its 1.85mm pitch and 8Gb/s data rate make it ideal for fast and accurate signal transfer. The vertical orientation, along with keying and PCB retention features, ensures easy and secure installation. RoHS compliant and UL agency certified, this connector guarantees both quality and environmental responsibility. Perfect for backplane configurations, it's a crucial component in advanced electronic systems.