75237-2244

Heilind Number:MOL75237-2244
Manufacturer:Molex
Manufacturer Number:75237-2244
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2244
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372244
SKU:MOL75237-2244

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Left Guide Header features 250 gold-plated circuits, arranged in 25 columns with a 1.85mm pitch for efficient data transmission. With a 1A amperage rating and 120V AC/DC voltage compatibility, it ensures reliable power delivery. The ground plane shield and vertical orientation enhance signal integrity, while the keying mechanism ensures proper alignment during installation. Suitable for PCB headers, this connector is designed for durability, with a mating cycle of 200 and operating temperatures. Its stackable and surface mount-compatible design offers flexibility in board-to-board configurations. Trust in its quality and performance for your backplane connectivity requirements.