75237-2253

Heilind Number:MOL75237-2253
Manufacturer:Molex
Manufacturer Number:75237-2253
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2253
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372253
SKU:MOL75237-2253

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a cutting-edge solution for high-speed data transmission. This Left Guide Header features 250 gold-plated circuits, organized in 25 columns with a 1.85mm pitch for optimal signal integrity. With a maximum voltage rating of 120V AC/DC and a current capacity of 1A, it ensures reliable performance in demanding applications. The ground plane shield and vertical orientation provide enhanced EMI protection, while the keying feature ensures proper mating alignment. Designed for PCB mounting, this connector system is RoHS compliant and suitable for use in a wide range of industries. Trust in its durability, with a mating cycle rating of 200 and compatibility with surface mount technology for easy installation. Elevate your connectivity with the GbX Backplane Connector System.