75237-2283

Heilind Number:MOL75237-2283
Manufacturer:Molex
Manufacturer Number:75237-2283
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2283
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372283
SKU:MOL75237-2283

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a versatile solution for high-speed connectivity. This Left Guide Header features 250 gold-plated circuits, with 25 columns and a pitch of 1.85mm, ensuring reliable performance. Rated for 1A at 120V AC/DC, it's designed for demanding applications. With vertical orientation, ground plane shield, and keying for easy installation, this PCB Header offers enhanced signal integrity. Suitable for backplane configurations, it supports data rates up to 8Gb/s and is stackable for space-saving layouts. RoHS compliant and UL certified, it guarantees quality and safety. Perfect for board-to-board connections in various industries, this connector system is the ideal choice for your next project.