75237-2284

Heilind Number:MOL75237-2284
Manufacturer:Molex
Manufacturer Number:75237-2284
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Left Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-2284
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752372284
SKU:MOL75237-2284

Detailed Description

Enhance your backplane connectivity with the GbX 5 Pair Backplane Connector System. This system features a Left Guide Header with 250 circuits and 25 columns, ensuring robust performance. The gold-plated pins with a length of 4.55mm offer reliable signal transmission, while the 1.85mm pitch and 1A amperage rating cater to high-speed data transfer requirements. With an operating temperature range and voltage rating of 120V AC/DC, this connector system guarantees versatility and efficiency in various applications. Its vertical orientation, ground plane shield, and compatibility with PCB headers make it a convenient choice for assembly. Trust in its durability, with a mating cycle of 200 and RoHS compliance for environmentally conscious operations. Ideal for board-to-board configurations, the GbX Backplane Connector System is a must-have for seamless connectivity solutions.