75237-4214

Heilind Number:MOL75237-4214
Manufacturer:Molex
Manufacturer Number:75237-4214
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-4214
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752374214
SKU:MOL75237-4214

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your PCB connectivity needs. This Right Guide Header features 250 gold-plated circuits with a pitch of 1.85mm, ensuring reliable signal transmission at up to 8 Gb/s. With 25 columns and 10 rows, it offers a robust connection for your applications. Designed for vertical orientation, it includes ground plane shielding for enhanced signal integrity. Each pin is 4.55mm in length, suitable for PCBs with a thickness of 1.6mm. This connector system is stackable and surface-mount compatible, making it versatile for various board-to-board configurations. Trust in its durability with 200 mating cycles and compliance with industry standards. Upgrade your backplane connectivity with this essential component.