75237-4215

Heilind Number:MOL75237-4215
Manufacturer:Molex
Manufacturer Number:75237-4215
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-4215
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752374215
SKU:MOL75237-4215

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution designed for seamless connectivity in electronic assemblies. This Right Guide Header features 250 gold-plated circuits, accommodating up to 25 columns for optimal signal transmission. With a pin length of 5.55mm and key orientation A, it ensures secure and efficient mating. Meeting stringent standards, including 1A amperage and 120V AC/DC voltage, this connector is ideal for demanding applications. Its durable construction, with ground plane shielding and PCB retention, guarantees reliable performance in vertical orientations. With a data rate of 8Gb/s and 200 mating cycles, it offers long-lasting connectivity in backplane configurations. RoHS compliant and UL certified, it guarantees safety and environmental responsibility. Perfect for use in backplane assemblies, this connector is a essential component in modern electronic systems.