75237-4223

Heilind Number:MOL75237-4223
Manufacturer:Molex
Manufacturer Number:75237-4223
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-4223
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752374223
SKU:MOL75237-4223

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This system features a Right Guide Header with 250 gold-plated circuits, offering reliable signal transmission at speeds up to 8 Gb/s. With 25 columns and a pitch of 1.85mm, it provides seamless integration into your PCB layout. The vertical orientation and ground plane shield ensure optimal signal integrity, while the 1A amperage rating and 120V AC/DC voltage support versatile applications. Designed for durability, this connector system is tested for 200 mating cycles and meets RoHS compliance standards. Suitable for backplane configurations, it offers easy installation with stackable and surface mount-compatible options. Trust in the GbX connector system for efficient and secure board-to-board connections in your electronic designs.