| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-4224 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 250 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752374224 |
| SKU: | MOL75237-4224 |
75237-4224
| Heilind Number: | MOL75237-4224 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-4224 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation B
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your PCB connectivity needs. This Right Guide Header features 250 gold-plated circuits with a pin length of 4.55mm, ensuring reliable power and signal transmission. With 25 columns and a pitch of 1.85mm, it offers seamless integration on your board. Rated for 120V AC/DC and 1A, this connector is suitable for various applications. Its vertical orientation, ground plane shield, and keying feature enhance stability and signal integrity. Designed for durability, it supports up to 200 mating cycles. RoHS compliant and with UL agency certification, it meets industry standards for quality and safety. Whether for backplane configurations or board-to-board connections, this connector is a reliable choice for your projects.

