75237-4233

Heilind Number:MOL75237-4233
Manufacturer:Molex
Manufacturer Number:75237-4233
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-4233
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752374233
SKU:MOL75237-4233

Detailed Description

Enhance your backplane connectivity with our GbX 5 Pair Backplane Connector System. This system features a Right Guide Header with 250 gold-plated circuits, ensuring reliable power and signal transmission. With 25 columns and a 1.85mm pitch, it offers a high-density solution for your PCB connections. The vertical orientation and ground plane shield provide optimal signal integrity, while the 8 Gb/s data rate and 120V AC/DC voltage rating meet high-performance requirements. Designed for easy assembly, this connector system is stackable and surface-mount compatible, making it ideal for backplane configurations. Trust in its quality and durability, with a 200 mating cycle lifespan and RoHS compliance for environmentally-friendly operations. Elevate your connectivity with this essential component for your PCB setup.