| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-4234 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 250 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752374234 |
| SKU: | MOL75237-4234 |
75237-4234
| Heilind Number: | MOL75237-4234 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-4234 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation C
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your PCB connectivity needs. This Right Guide Header features 250 gold-plated circuits, with 25 columns for efficient signal transmission. Designed for 1 A of current and 120 V AC/DC voltage, it ensures reliable power delivery. With a 1.85 mm pitch and 8 Gb/s data rate, it offers seamless connectivity in demanding applications. The vertical orientation, ground plane shield, and PCB retention mechanism enhance durability and signal integrity. Ideal for backplane configurations, this connector system is stackable and surface-mount compatible, providing flexibility in design. Trust in its E29179 UL agency certification and 200 mating cycles for long-lasting performance. Upgrade your connectivity with this advanced GbX connector system.

