| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-4235 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 250 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752374235 |
| SKU: | MOL75237-4235 |
75237-4235
| Heilind Number: | MOL75237-4235 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-4235 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation C
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System, designed for high-performance connectivity in electronic applications. This system features a Right Guide Header with 250 circuits, spread across 25 columns, ensuring efficient signal transmission. Each contact is plated with 0.76µm of Gold (Au) for optimal conductivity, with a pin length of 5.55mm. Key Orientation C allows for secure mating, while the 1.85mm pitch accommodates precise PCB integration. Operating at 120V AC/DC and 1A, this connector system is suitable for various power and data applications. Its Ground Plane Shield and shielded design ensure signal integrity, while the vertical orientation and PCB retention feature enhance stability. With a data rate of 8Gb/s and compatibility with surface mount assembly, this connector system meets the demands of modern electronics, making it ideal for backplane configurations. Trust in its reliability, with E29179 UL agency certification, and its durability, rated for 200 mating cycles. Explore the possibilities with the GbX Backplane Connector System.

