75237-4243

Heilind Number:MOL75237-4243
Manufacturer:Molex
Manufacturer Number:75237-4243
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-4243
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752374243
SKU:MOL75237-4243

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for seamless board-to-board connections. This Right Guide Header features 250 gold-plated circuits, with 25 columns for efficient signal transmission. Designed for precision, each pin boasts a length of 3.55mm and a pitch of 1.85mm, ensuring reliable connectivity. With a maximum voltage of 120V AC/DC and an amperage of 1A, it guarantees robust performance in demanding applications. The ground plane shield and vertical orientation enhance signal integrity, while the keyed design allows for easy installation. RoHS compliant and UL certified, this connector system meets stringent quality standards. Perfect for backplane configurations, it offers durability and efficiency in every connection.