75237-4244

Heilind Number:MOL75237-4244
Manufacturer:Molex
Manufacturer Number:75237-4244
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-4244
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752374244
SKU:MOL75237-4244

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, featuring a Right Guide Header with 250 Circuits and 25 Columns for high-density connectivity. Designed for optimal performance, it boasts Gold (Au) 0.76µm plating, ensuring reliable signal transmission. With a pitch of 1.85mm and a voltage rating of 120V AC/DC, this connector system is suitable for various applications. Its Ground Plane Shield and vertical orientation provide enhanced signal integrity, while the keying feature allows for easy and secure mating. RoHS compliant and with a high mating cycle durability, this system is a dependable choice for board-to-board configurations in demanding environments.