75237-4253

Heilind Number:MOL75237-4253
Manufacturer:Molex
Manufacturer Number:75237-4253
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-4253
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752374253
SKU:MOL75237-4253

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a versatile solution for high-speed data transmission. This Right Guide Header features 250 gold-plated circuits, ensuring reliable connectivity at 8 Gb/s. With 25 columns and a pitch of 1.85mm, it offers efficient signal routing in vertical orientations. The shielded design, with a Ground Plane Shield, enhances EMI protection, while its 1A amperage and 120V AC/DC voltage rating cater to diverse power needs. Ideal for PCB applications, this connector boasts a durable construction and 200 mating cycles, meeting the demands of rugged environments. Explore its stackable and surface-mount compatible features for seamless integration in backplane configurations, guaranteeing optimal performance in critical systems. Rest assured, it adheres to stringent quality standards, ensuring reliability in every connection. Elevate your connectivity with the GbX Backplane Connector System.