75237-4254

Heilind Number:MOL75237-4254
Manufacturer:Molex
Manufacturer Number:75237-4254
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-4254
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752374254
SKU:MOL75237-4254

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, featuring a Right Guide Header with 250 Circuits and 25 Columns for high-density connectivity. With a gold (Au) 0.76µm plating on the pins, this connector ensures reliable signal transmission at a data rate of 8 Gb/s. Each of the 250 contacts is rated for 1A and 120V AC/DC, with a mating cycle of 200 for long-lasting performance. Designed for vertical orientation, the connector offers ground plane shielding and is stackable for efficient board-to-board configurations. Its PCB header construction, with tail length and termination pitch of 2.3mm, makes it ideal for backplane applications. Meeting stringent quality standards, this connector is a dependable choice for demanding connectivity needs.