| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-4263 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 250 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752374263 |
| SKU: | MOL75237-4263 |
75237-4263
| Heilind Number: | MOL75237-4263 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-4263 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation F
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Right Guide Header features 250 circuits, organized in 25 columns for seamless data transmission. With Gold (Au) 0.76µm plating and a pin length of 3.55mm, it ensures reliable conductivity. Designed for vertical orientation, it offers easy installation on PCBs. Ground Plane Shielding and 1A amperage support provide enhanced signal integrity. Operating at 120V AC/DC and 8Gb/s data rate, it meets demanding performance requirements. With features like keying, PCB retention, and stackability, it offers versatility in board-to-board configurations. Trust in its durability, with 200 mating cycles and RoHS compliance. Perfect for applications in telecommunications, computing, and more. Elevate your connectivity with the GbX Backplane Connector System.

