| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-4265 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 250 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752374265 |
| SKU: | MOL75237-4265 |
75237-4265
| Heilind Number: | MOL75237-4265 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-4265 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation F
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System, a cutting-edge solution for high-speed board-to-board connectivity. This Right Guide Header features 250 circuits arranged in 25 columns, ensuring efficient signal transmission. With a gold-plated pin length of 5.55mm and a pitch of 1.85mm, it offers reliable performance at up to 8 Gb/s data rates. Designed for vertical orientation with ground plane shielding, it guarantees secure and interference-free connections in demanding environments. Each connector is rated for 1A at 120V AC/DC, with a durability of 200 mating cycles. Suitable for backplane configurations, this PCB header is stackable and surface-mount compatible, providing versatility in assembly. Trust in its quality and compliance with industry standards for seamless integration into your designs.

