75237-4273

Heilind Number:MOL75237-4273
Manufacturer:Molex
Manufacturer Number:75237-4273
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 3.55mm, Key Orientation G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-4273
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752374273
SKU:MOL75237-4273

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, designed for seamless vertical PCB mating. This system features a Right Guide Header with 250 circuits, 25 columns, and gold (Au) plating at 0.76µm for optimal conductivity. With a 1A amperage and 120V AC/DC voltage rating, it ensures reliable power transmission. The 1.85mm pitch and 8 Gb/s data rate make it ideal for high-speed applications. Shielded with a Ground Plane Shield and boasting 200 mating cycles, it guarantees durability. Tailored for backplane configurations, it offers easy stackability and surface-mount compatibility. Trust in its quality, with UL agency certification and compliance with RoHS standards. Elevate your PCB connectivity with this advanced backplane connector system.