75237-4274

Heilind Number:MOL75237-4274
Manufacturer:Molex
Manufacturer Number:75237-4274
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm, Key Orientation G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75237-4274
Series:75237 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:250
Number of Rows:10
Pitch:1.85 mm
Voltage:120 V AC/DC
Shield Type:Ground Plane Shield
Orientation:Vertical
Keying:Yes
Component Type:PCB Header
Number of Pairs:5
Data Rate:8 Gb/s
Tail Length:2.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Number of Contacts Loaded:250
Mating Cycles:200
PCB Locator:No
Shielded:Yes
PCB Retention:Yes
Polarized to PCB:No
PCB Thickness (Recommended):1.6 mm
Number of Columns:25
UL Agency Certification:E29179
Termination Pitch:1.85 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0752374274
SKU:MOL75237-4274

Detailed Description

Introducing the GbX 5 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This Right Guide Header features 250 gold-plated circuits with a pitch of 1.85mm, ensuring reliable signal transmission at up to 8Gb/s. With 25 columns and 10 rows, it offers ample connectivity options for your PCB layout. The vertical orientation and ground plane shield provide added stability and EMI protection, while the 1A amperage and 120V voltage rating guarantee safe and efficient operation. Whether you're designing for telecommunications, data centers, or industrial applications, this connector system, with its rugged construction and 200 mating cycle durability, is built to meet the demands of your high-speed connectivity requirements.