| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75237-4275 |
| Series: | 75237 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 250 |
| Number of Rows: | 10 |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 250 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0752374275 |
| SKU: | MOL75237-4275 |
75237-4275
| Heilind Number: | MOL75237-4275 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75237-4275 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 5 Pair Backplane Connector System, Right Guide Header, 250 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 5.55mm, Key Orientation G
More >>Specifications
Detailed Description
Introducing the GbX 5 Pair Backplane Connector System, a cutting-edge solution for high-performance connectivity. This Right Guide Header features 250 gold-plated circuits, arranged in 25 columns for optimal signal transmission. With a voltage rating of 120V AC/DC and amperage of 1A, it ensures reliable power delivery. The 1.85mm pitch and 8Gb/s data rate make it perfect for high-speed applications. Shielded with a Ground Plane Shield, it offers enhanced signal integrity. Designed for vertical orientation, it includes keying for easy mating. With PCB retention and compatibility with 1.6mm thick boards, it guarantees secure installation. UL agency certified and surface mount compatible, this connector meets the highest industry standards for quality and performance. Perfect for backplane configurations, it's the ideal choice for demanding connectivity needs.

