| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75331-0232 |
| Color: | Gray |
| Series: | 75331 - GbX |
| Amperage: | 6 A |
| Connector Type: | GbX |
| Number of Contacts: | 6 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 3 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.28 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0753310232 |
| SKU: | MOL75331-0232 |
75331-0232
| Heilind Number: | MOL75331-0232 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75331-0232 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 3 Pair Backplane Connector System, Power Module, 6 Circuits, 1.27µm Gold (Au), Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX 3 Pair Backplane Connector System, a high-performance solution for power distribution in electronic applications. This Power Module features six circuits with 1.27µm Gold (Au) plating, ensuring reliable conductivity. Made of durable High Temperature Thermoplastic in a sleek gray hue, it offers a vertical orientation with through-hole termination for easy installation. With a 6A amperage rating and 120V AC/DC voltage, it's designed to handle power efficiently. The connector is stackable, allowing for space-saving configurations on PCBs, and is compatible with surface mount technology. Ideal for backplane setups, it boasts a mating cycle of 200 and is RoHS compliant, meeting stringent environmental standards. Trust in the GbX 3 Pair Backplane Connector System for seamless power connectivity in your designs.

