75331-0253

Heilind Number:MOL75331-0253
Manufacturer:Molex
Manufacturer Number:75331-0253
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 3 Pair Backplane Connector System, Power Module, 6 Circuits, 1.27µm Gold (Au), Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75331-0253
Color:Gray
Series:75331 - GbX
Amperage:6 A
Connector Type:GbX
Number of Contacts:6
Number of Rows:3
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Header
Number of Pairs:3
Data Rate:8 Gb/s
Tail Length:2.28 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:6
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:0753310253
SKU:MOL75331-0253

Detailed Description

Experience reliable power connectivity with the GbX 3 Pair Backplane Connector System. This Power Module features 6 circuits with 1.27µm Gold (Au) plating for enhanced conductivity, all lead-free for eco-conscious operations. Designed for durability, the High Temperature Thermoplastic housing in a sleek gray finish ensures longevity, while the High Performance Alloy (HPA) contacts guarantee optimal performance. With a 6A amperage and 120V AC/DC voltage rating, this connector system is suitable for various power applications. Its compact form factor, with 3 rows of 6 contacts each, and a pitch of 1.85mm, allows for efficient PCB integration. The Through Hole termination method with Compliant Pins and a 2.28mm tail length ensures secure mounting. Whether for industrial or commercial use, this connector system meets your power distribution needs with precision and reliability.