75331-0353

Heilind Number:MOL75331-0353
Manufacturer:Molex
Manufacturer Number:75331-0353
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 3 Pair Backplane Connector System, Power Module, 6 Circuits, 1.27µm Gold (Au), Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75331-0353
Color:Gray
Series:75331 - GbX
Amperage:6 A
Connector Type:GbX
Number of Contacts:6
Number of Rows:3
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Header
Number of Pairs:3
Data Rate:8 Gb/s
Tail Length:2.28 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:6
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:0753310353
SKU:MOL75331-0353

Detailed Description

Introducing the GbX 3 Pair Backplane Connector System, a high-performance solution for power distribution in electronic devices. This power module features 6 circuits with 1.27µm gold (Au) plating, ensuring reliable conductivity and signal integrity. Designed for through-hole mounting, it offers a secure and durable connection. With a voltage rating of 120V AC/DC and an amperage of 6A, it meets the power needs of various applications. The vertical orientation and stackable design make it versatile for board-to-board configurations, while its rugged construction with high-temperature thermoplastic ensures durability in harsh environments. Fully compliant with RoHS standards, this connector is a sustainable choice for your connectivity needs. Perfect for use in backplane systems, it guarantees efficient power delivery and signal transmission in any electronic setup.