75331-0532

Heilind Number:MOL75331-0532
Manufacturer:Molex
Manufacturer Number:75331-0532
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 3 Pair Backplane Connector System, Power Module, 6 Circuits, 1.27mm Gold (Au), Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75331-0532
Color:Gray
Series:75331 - GbX
Amperage:6 A
Connector Type:GbX
Number of Contacts:6
Number of Rows:3
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Header
Number of Pairs:3
Data Rate:8 Gb/s
Tail Length:2.28 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:6
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:0753310532
SKU:MOL75331-0532

Detailed Description

Introducing the GbX 3 Pair Backplane Connector System, a power module designed for high-performance connectivity. Featuring 6 circuits with 1.27mm gold plating, this lead-free connector ensures reliable power transmission. Its rugged construction, with high-performance alloy contacts and high-temperature thermoplastic housing, guarantees durability in demanding environments. With a vertical orientation and through-hole termination, it offers easy installation on PCBs. Operating at up to 120V AC/DC and 6A, this connector meets the power needs of various applications. Its stackable design, along with backplane configuration, allows for efficient board-to-board connections. RoHS compliant and UL certified, it ensures safety and environmental responsibility. Perfect for telecommunications, data centers, and industrial systems, the GbX connector is the ideal choice for high-speed, high-power connectivity.