| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75331-0774 |
| Color: | Gray |
| Series: | 75331 - GbX |
| Amperage: | 6 A |
| Connector Type: | GbX |
| Number of Contacts: | 6 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 3 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.28 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0753310774 |
| SKU: | MOL75331-0774 |
75331-0774
| Heilind Number: | MOL75331-0774 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75331-0774 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 3 Pair Backplane Connector System, Power Module, 6 Circuits, 1.27mm Gold (Au), Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX 3 Pair Backplane Connector System, a high-performance solution for power distribution. This Power Module features 6 circuits with 1.27mm Gold (Au) plating, ensuring reliable connectivity. Designed for vertical orientation with Through Hole - Compliant Pin termination, it offers a secure fit on PCBs. With a voltage rating of 120 V AC/DC and an amperage of 6 A, it meets stringent power requirements. The connector is constructed with High Temperature Thermoplastic and High Performance Alloy (HPA) contacts, guaranteeing durability in demanding environments. Its 3-row configuration and 8 Gb/s data rate make it ideal for high-speed applications. Each connector is tested for 200 mating cycles, ensuring long-term performance. RoHS compliant and UL certified, it meets international quality standards, making it a reliable choice for your connectivity needs.

