75341-2225

Heilind Number:MOL75341-2225
Manufacturer:Molex
Manufacturer Number:75341-2225
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

GbX 4 Pair Backplane Connector System, Power Module, 8 Circuits, 1.27µm Gold (Au), Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75341-2225
Color:Gray
Series:75341 - GbX
Amperage:6 A
Connector Type:GbX
Number of Contacts:8
Number of Rows:4
Termination Method:Through Hole - Compliant Pin
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Header
Number of Pairs:4
Data Rate:8 Gb/s
Tail Length:2.4 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:8
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:0753412225
SKU:MOL75341-2225

Detailed Description

Introducing the GbX 4 Pair Backplane Connector System, a high-performance power module designed for robust connectivity in electronic assemblies. This vertical power header features 8 circuits, arranged in 4 rows for efficient signal transmission. With a 1.27µm Gold (Au) plating and lead-free construction, it ensures reliable power delivery with a current rating of 6A and voltage support up to 120V AC/DC. The through-hole termination method with compliant pins offers secure attachment to PCBs, while the 1.85mm pitch facilitates easy installation. Made from high-temperature thermoplastic, this connector is built to withstand demanding operating environments. Whether for telecommunications, data centers, or industrial applications, the GbX Connector System guarantees optimal performance, meeting RoHS compliance standards for environmental responsibility. Upgrade your backplane connectivity with this essential component.