| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75341-3223 |
| Color: | Gray |
| Series: | 75341 - GbX |
| Amperage: | 6 A |
| Connector Type: | GbX |
| Number of Contacts: | 8 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.4 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0753413223 |
| SKU: | MOL75341-3223 |
75341-3223
| Heilind Number: | MOL75341-3223 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75341-3223 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Power Module, 8 Circuits, 1.27µm Gold (Au), Lead-Free
More >>Specifications
Detailed Description
Introducing the GbX 4 Pair Backplane Connector System, a high-performance solution for power distribution in electronic assemblies. This Power Module features 8 circuits with 1.27µm Gold (Au) plating, ensuring reliable conductivity. Designed for vertical orientation with through-hole termination, it offers secure PCB mounting. With an amperage rating of 6A and voltage capacity of 120V AC/DC, it meets the power demands of modern devices. The compact form factor and stackable design make it ideal for space-constrained applications. Compliant with RoHS regulations, it prioritizes environmental sustainability. Trust in the 75341 series for efficient board-to-board connectivity in your projects.

