| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75341-4444 |
| Series: | 75341 |
| Amperage: | 6 A |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.85 mm |
| Part Aliases: | 0753414444 |
| SKU: | MOL75341-4444 |
75341-4444
Specifications
Detailed Description
Elevate your connectivity with our 75341 series Backplane Connectors. Designed for seamless integration in PCB assemblies, these connectors boast a high amperage rating of 6A, ensuring reliable power transmission. With four rows of through-hole compliant pins featuring gold plating, they guarantee secure and durable connections. Operating efficiently in a wide temperature range from -55°C to 105°C, these connectors are suitable for various environments. Their 1.85mm pitch offers precise alignment, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronic systems with these essential components, perfect for professionals in the tech industry.

