75341-5333

Heilind Number:MOL75341-5333
Manufacturer:Molex
Manufacturer Number:75341-5333
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 4 Pair Backplane Connector System, Power Module, 8 Circuits, 1.27µm Gold (Au), Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75341-5333
Color:Gray
Series:75341 - GbX
Amperage:6 A
Connector Type:GbX
Number of Contacts:8
Number of Rows:4
Termination Method:Through Hole - Compliant Pin
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Header
Number of Pairs:4
Data Rate:8 Gb/s
Tail Length:2.4 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:8
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:0753415333
SKU:MOL75341-5333

Detailed Description

Enhance your connectivity with our GbX 4 Pair Backplane Connector System, featuring a Power Module with 8 circuits for efficient power distribution. Crafted with high-quality materials and a 1.27µm Gold (Au) plating, this Lead-Free connector ensures reliability in demanding environments. With a vertical orientation and through-hole termination method, it offers seamless integration onto PCBs. Operating at 120V AC/DC and 6A, it's designed for high-performance applications. Its 4 rows of 8 contacts, along with a 1.85mm pitch, cater to data rates of up to 8Gb/s. RoHS compliant and UL certified, this connector guarantees both quality and safety. Perfect for backplane configurations, it's a versatile solution for your connectivity needs.