| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75342-3223 |
| Color: | Gray |
| Series: | 75342 - GbX |
| Amperage: | 6 A |
| Connector Type: | GbX |
| Number of Contacts: | 16 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 4.5 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.28 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.6 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0753423223 |
| SKU: | MOL75342-3223 |
75342-3223
| Heilind Number: | MOL75342-3223 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75342-3223 |
| Datasheet: | Tooling Manual |
| ECAD Model: |
Description:
GbX 4 Pair Backplane Connector System, Power Module, 16 Circuits, 1.27µm Gold (Au), Lead-Free
More >>Specifications
Detailed Description
Enhance your power connectivity with our GbX 4 Pair Backplane Connector System. This Power Module features 16 circuits with 1.27µm Gold (Au) plating, ensuring reliable and efficient performance. Designed for high-speed data transmission, it boasts a 6A amperage and 8Gb/s data rate capabilities. The connector is constructed with durable High Temperature Thermoplastic material and High Performance Alloy (HPA) contacts, meeting stringent quality standards. Its through-hole termination method with compliant pins offers secure PCB attachment, while the vertical orientation and 4.5mm pitch allow for easy integration. With a voltage rating of 120V AC/DC and 200 mating cycles, this connector guarantees long-lasting functionality in various applications. RoHS compliant and UL certified, it meets international safety and environmental regulations. Perfect for backplane configurations, this component ensures seamless power delivery in your systems.

