75342-6777

Heilind Number:MOL75342-6777
Manufacturer:Molex
Manufacturer Number:75342-6777
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX 4 Pair Backplane Connector System, Power Module, 16 Circuits, 1.27µm Gold (Au)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75342-6777
Color:Gray
Series:75342 - GbX
Amperage:6 A
Connector Type:GbX
Number of Contacts:16
Number of Rows:4
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:4.5 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Keying:No
Component Type:Power Header
Number of Pairs:4
Data Rate:8 Gb/s
Tail Length:2.28 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Number of Contacts Loaded:16
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
UL Agency Certification:E29179
Contact Termination Plating:Tin-Lead
Termination Pitch:2.6 mm
Guide to Mating Part:No
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Backplane
Make First / Break Last:Yes
Material Flammability Standard:94V-0
Part Aliases:0753426777
SKU:MOL75342-6777

Detailed Description

Introducing the GbX 4 Pair Backplane Connector System, a high-performance solution for power distribution in your electronic devices. This Power Module features 16 circuits with 6A amperage capacity, ensuring reliable power delivery. With a durable High Temperature Thermoplastic construction and High Performance Alloy contacts, it guarantees long-lasting performance. The 1.27µm Gold plating on the contact mating area offers excellent conductivity, while the Through Hole termination method with Compliant Pins ensures secure attachment to your PCB. Operating at up to 120V AC/DC, this connector is suitable for a wide range of applications. Its 4.5mm pitch and 2.28mm tail length make it easy to integrate, and with vertical orientation and PCB retention, installation is a breeze. RoHS compliant and UL certified, you can trust in its quality and safety. Perfect for Backplane configurations, this GbX connector is a reliable choice for your connectivity needs.