75371-0031

Heilind Number:MOL75371-0031
Manufacturer:Molex
Manufacturer Number:75371-0031
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX Daughtercard Wafer Module, 40 Circuits, Right-Angle, with Select Gold (Au) Plating 0.76µm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 75371-0031
Series:75371 - GbX
Amperage:1 A
Connector Type:GbX
Number of Contacts:40
Number of Rows:6
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:1.85 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:3
Data Rate:8 Gb/s
Tail Length:2 mm
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:40
Mating Cycles:200
PCB Locator:No
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1.6 mm
Contact Termination Plating:Matte Tin
Termination Pitch:1.85 mm
Guide to Mating Part:No
Board to Board Configuration:Daughtercard
Part Aliases:0753710031
SKU:MOL75371-0031

Detailed Description

Enhance your PCB connections with our GbX Daughtercard Wafer Module, featuring 40 right-angle circuits for seamless integration. Crafted with high-quality materials, this module boasts Select Gold (Au) plating at 0.76µm for optimal conductivity. Lead-free and RoHS compliant, it ensures both performance and environmental responsibility. With a voltage rating of 120V AC/DC and an amperage of 1A, it's suitable for various applications. The durable copper alloy contacts, plated with Matte Tin for longevity, guarantee reliable signal transmission. Operating at an impressive 8Gb/s data rate, this module is designed for efficiency. Its compact size, with a 1.85mm pitch, makes it ideal for space-constrained setups. Whether you're designing a backplane or a board-to-board configuration, this module, with 200 mating cycles, offers durability and longevity. Upgrade your connectivity with this essential component.