| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75433-2214 |
| Color: | Black |
| Series: | 75433 - GbX |
| Amperage: | 1 A |
| Connector Type: | GbX |
| Number of Contacts: | 150 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA), Stainless Steel |
| Pitch: | 1.85 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3 |
| Data Rate: | 8 Gb/s |
| Tail Length: | 2.2 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 25 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin-Lead |
| Termination Pitch: | 1.85 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0754332214 |
| SKU: | MOL75433-2214 |
75433-2214
| Heilind Number: | MOL75433-2214 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75433-2214 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX 3 Pair Backplane Connector System, Left Guide Header Position A, 150 Circuits, 25 Columns, Gold (Au) 0.76µm, Pin Length 4.55mm
More >>Specifications
Detailed Description
Introducing the GbX 3 Pair Backplane Connector System, a high-performance solution for your connectivity needs. This system features a Left Guide Header Position A design with 150 circuits arranged in 25 columns for efficient signal transmission. Each connector boasts a durable construction with gold (Au) 0.76µm plating on stainless steel and High Performance Alloy (HPA) contacts, ensuring reliable performance in demanding environments. With a pitch of 1.85mm and termination method Through Hole - Compliant Pin, it offers easy installation on your PCB. Rated for 120V AC/DC and 1A, this connector system is suitable for various applications. The ground plane shield and high-temperature thermoplastic housing provide enhanced durability and protection. Whether you're designing a backplane or board-to-board configuration, this GbX connector system is your go-to choice. With RoHS compliance and UL agency certification, you can trust in its quality and safety. Upgrade your connectivity setup with this advanced solution.

