| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75477-5001 |
| Color: | Black |
| Series: | 75477 - SFP |
| Amperage: | .5 A |
| Connector Type: | SFP |
| Gender: | Female |
| Number of Contacts: | 240 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | EMI Fingers |
| Material: | Thermoplastic |
| Number of Ports: | 12 |
| Orientation: | Right Angle |
| Component Type: | Receptacle |
| Tail Length: | 2.07 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 240 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Module to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0754775001 |
| SKU: | MOL75477-5001 |
75477-5001
| Heilind Number: | MOL75477-5001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75477-5001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Small Form-factor Pluggable (SFP) Stacked 2-by-6 Multi-Port Connector with Press-fit PC Tails, 240 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Small Form-factor Pluggable (SFP) Stacked 2-by-6 Multi-Port Connector. Designed for efficiency, this female connector features 240 circuits with press-fit PC tails for secure installations. With a right-angle body orientation and gold contact plating, it ensures reliable performance in diverse applications. Meeting stringent standards for amperage, voltage, and operating temperature, it guarantees optimal functionality. Whether it's for data transmission or power supply, this connector, with its high-speed capability and EMI shielding, is a versatile solution for your connectivity needs. Trusted for quality and compliance, it's the perfect choice for demanding environments. Elevate your connectivity setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514107 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor. | Download | |||
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||

